| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-160313-2 |
| Color: | Blue |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.2 mm, .913 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13 - 17 AWG, 1980 - 4914 CMA, 1 - 2.5 mm² |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP9-160313-2 |
9-160313-2
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Blue Receptacle, meticulously designed for optimal performance. Crafted with durable Brass and featuring Tin plating, it ensures reliable conductivity. The .913-inch overall length and straight orientation offer versatility in installation, while the closed barrel with compression crimping guarantees secure attachment. Suitable for wire sizes ranging from 13 to 17 AWG, with an operating temperature range of up to 105°C, it's perfect for various applications. RoHS compliant and made with high-quality Nylon insulation, this receptacle epitomizes both safety and efficiency in every connection. Elevate your projects with our premium Quick Disconnects product line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 926882-1 | UNIV.M-N-L.SOCKET | ![]() |


