| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity LEV200AOANA |
| Series: | Kilovac LEV200 |
| Mount Type: | Bottom |
| Contact Material: | Copper |
| Maximum Voltage: | 500 VDC |
| Coil Resistance: | 1008.3 Ω |
| Coil Voltage: | 115 VDC |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 500 A |
| Contact Arrangement: | 1 Form X, SPST-NO-DM |
| Coil Termination: | Flying Leads |
| Power Termination: | Stud Terminals |
| Part Aliases: | LEV200AOANA |
| SKU: | AMP9-1618384-6 |
LEV200AOANA
Specifications
Detailed Description
The LEV200AOANA is a powerful high-voltage relay from the Kilovac LEV200 series, designed for robust performance in demanding environments. With a single-pole, single-throw normally open contact arrangement, it is ideal for applications requiring high current switching. Featuring a coil resistance of 1008.3 Ω and a coil voltage of 115 VDC, this relay ensures reliable operation. The copper contact material and stud terminals provide excellent conductivity and durability. With a maximum voltage rating of 500 VDC and a contact current rating of 500 A, it is suitable for high-power applications. The bottom mount design and flying lead coil termination make installation easy. RoHS compliant, this relay meets environmental standards. Trust the LEV200AOANA for efficient and dependable performance in your high-voltage relay applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 207359-1 | RECEPT HSG,3 POSN,METRIC | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5499206-9 | A/L UNIV HDR 40P VERT LG LAT | ![]() |
| TE Connectivity 62409-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 641831-1 | 06P UMNL PIN HDR ASSY 94VO | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2025 | P-24-027032 - Additional coil source. Coils of listed finished parts were produced from "Outside Vendors" currently. we will be adding an internal coil manufacturing supplier along with current outside vendors to produce those coils from "TE relays plant - India" | Download | |||
| 07/29/2024 | P-24-026133 - Process Improvement. we hereby inform you about a process improvement on the dispensing equipment used for epoxy potting in all Kilovac products manufactured at TE Connectivity AD&M Hermosillo. In order to improve process control and increase output, TE is moving to advance technology by implementing new automatic equipment. This change does not compromise product performance. The fit, form, and function of the product listed will not be affected. All products will be first article inspected and validated prior to any shipment. In addition, TE Connectivity AD&M Hermosillo qualified internally by Kilovac product family. | Download | |||
| 07/29/2024 | P-24-026133 - Process Improvement. we hereby inform you about a process improvement on the dispensing equipment used for epoxy potting in all Kilovac products manufactured at TE Connectivity AD&M Hermosillo. In order to improve process control and increase output, TE is moving to advance technology by implementing new automatic equipment. This change does not compromise product performance. The fit, form, and function of the product listed will not be affected. All products will be first article inspected and validated prior to any shipment. In addition, TE Connectivity AD&M Hermosillo qualified internally by Kilovac product family. | Download | |||
| 12/03/2014 | E-14-016374 - Product Improvement. TYPO CORRECTIONS AND LABEL PN UPDATES | Download | |||


