| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1622826-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1622826-2 |
9-1622826-2
Specifications
Detailed Description
Enhance your circuitry with our CRG0402 1% 47R resistor, designed for precise and reliable performance. This surface mount component features a compact 0402 size, making it ideal for space-constrained applications. With a power rating of .063 W and a resistance of 47 Ω, it can handle up to 50 V, ensuring versatility in various electronic setups. The solder termination type guarantees easy installation, while the thick film element construction offers durability. With a tolerance of 1%, you can count on consistent and accurate performance. RoHS compliant and measuring just 1 x .5 x .35 mm, it's the perfect choice for your general purpose resistor needs.

