| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1676480-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1676480-8 |
9-1676480-8
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 1% 10R resistor. Measuring just 1 x 0.5 x 0.35 mm, this compact chip resistor packs a punch with a power rating of 0.063 W and a resistance of 10 Ω. Its thick film element and 1% tolerance ensure reliable performance, while its surface mount termination type makes for easy installation. Rated for up to 50 V, it's suitable for a variety of applications. This RoHS-compliant component, part of our range of General Purpose Resistors, is a must-have for any electronics enthusiast or professional.

