| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1734774-1 |
| Housing Material: | PA 46 |
| Number of Contacts: | 36 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.8 mm |
| Overall Length: | 25 mm ;25 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 70 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 9-1734774-1 |
| SKU: | AMP9-1734774-1 |
9-1734774-1
Specifications
Detailed Description
Enhance your connectivity with our PCI EXP 2.3L 36 POS BLK 30u" board-to-board connector. Featuring a durable PA 46 housing and 36 gold-plated contacts, this component ensures reliable performance in data and device applications. With a straight body orientation and through-hole solder termination, it offers easy installation on PCBs. Its 1 mm pitch and 8.8 mm width accommodate precise connections, while its black housing and vertical mount orientation provide versatility in design. Operating in a wide temperature range from -40 to 85°C, it is suitable for various environments. RoHS compliant and lead-free solder capable, this connector aligns with modern industry standards. Perfect for PCI Express II systems, it facilitates seamless data transfer and signal integrity. With a package quantity of 70, it is ideal for bulk orders. Elevate your connectivity solutions with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


