| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176067-7 |
| Size Code: | 0201 |
| Power Rating: | .05 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | .6 x .3 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176067-7 |
9-2176067-7
Specifications
Detailed Description
Enhance your electronic projects with the CRG0201 1% 1K0 resistor, offering precision performance in a compact 0201 size. With a power rating of .05 W and a resistance of 1 KΩ, this surface mount component is ideal for applications requiring reliable signal control. Its solder termination type ensures secure attachment, while the thick film element design guarantees durability. Operating at a rated voltage of 25 V, it meets industry standards for quality and performance. Perfect for general purpose use, this resistor measures just .6 x .3 x .23 mm, making it a versatile and space-efficient solution for your circuitry needs.

