| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-965382-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N02 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .528 in |
| Cable Exit Angle: | 180° |
| Height: | 10.2 mm, .402 in |
| Width: | 20 mm, .787 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 9-965382-2 |
| SKU: | AMP9-965382-2 |
9-965382-2
Specifications
Detailed Description
Enhance your automotive connectivity with the MQS BU-GEH 8P Housing. Designed for female terminals, this housing features a durable PBT GF body in a striking blue color. With two rows and a pitch of 2.54 mm, it offers precise signal transmission. The included polarization ensures proper alignment, while the terminal position assurance feature adds security. Operating in a wide temperature range from -40 to 130°C, this housing is built to withstand harsh automotive environments. Ideal for wire-to-board or wire-to-device applications, it provides reliable performance in automotive circuitry. RoHS compliant and lead-free solder capable, it meets strict industry standards for environmental responsibility. Elevate your automotive connector setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 413985-3 | PLUG ASSY,STR,SMB | ![]() |
| TE Connectivity 770028-1 | 09P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/07/2021 | PCN-21-104468 - Material change. DuPont Crisis - Shortage of Material | Download | |||


