| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-966140-4 |
| Color: | Black |
| Series: | AMP MCP Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 24 V DC |
| Package Quantity: | 168 |
| Number of Positions: | 9 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J96 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J979 |
| Number of Signal Positions: | 9 |
| Tab Width: | .228 in, 5.8 mm |
| ECCN: | EAR99 |
| Connector Width: | 20.3 mm, .791 in |
| PCB Mount Alignment: | Without |
| Length: | 1.221 in, 31 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Mounting Holes: | With |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.031 in, 26.2 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 9-966140-4 |
| SKU: | AMP9-966140-4 |
9-966140-4
Specifications
Detailed Description
Enhance your industrial and commercial transportation applications with this 9-position black messerleiste connector. Designed for signal circuitry, it offers reliable performance with a termination method of through-hole soldering. Operating efficiently in temperatures ranging from -40 to 100°C (-40 to 212°F), this connector is built to withstand harsh environments. With a voltage rating of 24V DC and UL 94-HB flammability standard compliance, it ensures safety and durability. Featuring a 3.5mm pitch, it offers easy installation with 168 pieces in a tray packaging. Its horizontal/90° mount orientation and wave solder capability to 260°C make it suitable for various PCB applications. With a tin plating interface and RoHS compliance, it meets international standards for environmental protection. Upgrade your connectivity solutions with this AMP MCP Connector System component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2023 | PCN-22-144181 - Manufacturing locations added. The listed part numbers will now also be manufactured at TE ICT Tangier . An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 10/01/2021 | P-21-020533- Manufacturing Location Change. transfer of existing serial production parts at TE Connectivity Dinkelsbuehl from our old plating shop to the new one so called Greenfield Plating Dinkelsbuehl. A TE-internal release test based on the relevant part specifications will be executed prior serial deliveries. PPAP will be provided according customer requirements and the mutually agreed qualification matrix (Contact Persons Continental: Mrs. Corina Stocker, Mr. Eugen Toderel) The transfer of serial production from TE Dinkelsbuehl Plating Old to TE Dinkelsbuehl Plating Greenfield follows a strict procedure. | Download | |||
| 04/10/2018 | E-18-005289 - Document Clarification. Clarification, new note 18 added. | Download | |||
| 09/14/2017 | P-17-014838 - tool replacement of molding tool for TAB HEADER HOUSING(x-964567-x) also clarification on customer drawing about measurement for dimension 18.5 | Download | |||
| 08/01/2015 | P-15-011742 - Product improvement. Increase packaging quantity per carton box. | Download | |||

