| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917484-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 18.3 mm, 1.01 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 3000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .11 in, 2.2 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 2L |
| Part Aliases: | 917484-2 |
| SKU: | AMP917484-2 |
917484-2
Specifications
Detailed Description
Enhance your power and signal connections with the Dynamic D-3 REC CONT 2L 16-14, a high-performance socket contact from the Dynamic 3000 Series. With a durable copper alloy construction and gold plating, it ensures reliable conductivity in demanding industrial environments. Designed for board mount installation, this contact accommodates 14-16 AWG wire sizes and is suitable for use with discrete wire or stranded cables. Operating at temperatures ranging from -55 to 105 °C, it guarantees optimal performance in harsh conditions. Its locking lance contact retention system provides secure connections, while meeting RoHS compliance standards for environmental responsibility. With a voltage rating of 250 V AC/DC and 600 V AC/DC, it is ideal for power and signal transmission applications. Perfect for wire-to-wire connector systems, this contact is packaged in reels of 3000 for convenient handling. Elevate your connectivity solutions with the Dynamic D-3 REC CONT 2L 16-14.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200389-2 | GUIDE PIN KIT | ![]() |
| TE Connectivity 200390-9 | SERIES M GUIDE SOCKET | ![]() |
| TE Connectivity 353716-2 | DYNAMIC D-3 TAB CONT 3L 16-14 | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2023 | PCN-23-169342 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from May 2023. | Download | |||
| 12/29/2017 | P-17-014658 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on Sep 2017. New plant will start Mass Production on Dec 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download | |||
| 12/29/2017 | P-17-014667 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on Sep 2017. New plant will start Mass Production on Dec 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download | |||
| 11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | N/A | |||
| 07/01/2014 | P-13-009012 - Manufacturing location change. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


