| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917702-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Accessory Type: | Double Lock Plate |
| Body Material: | Nylon 6/6 GF |
| Package Quantity: | 600 |
| Number of Positions: | 6 |
| GPL: | 526 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Appliances |
| Product Code: | 3940 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 917702-1 |
| SKU: | AMP917702-1 |
917702-1
Specifications
Detailed Description
Enhance the connectivity of your AMP Signal Double Lock system with our Double Lock Plate accessory. Crafted from durable Nylon 6/6 GF, this essential component ensures secure and reliable connections. With six positions available, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for various environments. RoHS compliant and designed for appliances, this accessory guarantees both performance and safety. Packaged in a convenient bag with 600 units, it is ideal for large-scale installations. Upgrade your setup with this essential Backplane Connector Hardware.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232902-1 | AMP POWER DBL LOCK REC (L) | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-316090-1 | ![]() | |
| TE Connectivity 5-917690-1 | ![]() | |
| TE Connectivity 917690-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2024 | PCN-24-196568 - Added alternative material. please be aware of an alternative material is added on the listed part numbers to avoid global material shortage and interruptions in supply ensuring lead time and timely delivery. New added material has been fully quali ed which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight di erence between current and new added material, there is no impact on product performance. Before: PA66 After: PA66 | Download | |||
| 12/13/2023 | PCN-23-194987-C - Cancellation. Related Engineering Change Notice was cancelled. Creating new ECR and reissuing a PCN. "please be aware of an alternative material is added on the listed part numbers to avoid global material shortage and interruptions in supply and ensuring lead time and delivery timely. New added material has been fully qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight difference between current and new added material, there is no impact on product performance." | Download | |||
| 05/22/2023 | PCN-23-167051 - Alternative Material. please be aware of an alternative material is added on the listed part numbers to avoid global material shortage and interruptions in supply and ensuring lead time and delivery timely. New added material has been fully qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight difference between current and new added material, there is no impact on product performance. | Download | |||
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||


