| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917802-3 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.32 in, 33.7 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Cable Type: | Discrete Wire, Stranded |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .15 in, 3 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 917802-3 |
| SKU: | AMP917802-3 |
917802-3
Specifications
Detailed Description
Enhance your electrical connections with the Dynamic D-5 Tab Contact, designed for optimal performance in a variety of applications. This gold-plated, copper alloy contact ensures reliable power transmission with a high amperage rating of 30 A and a voltage capacity of 630 V AC/DC. Its crimp termination method and contact retention feature with locking lance provide secure and durable connections. Operating efficiently in temperatures ranging from -55 to 105°C, this contact is suitable for industrial use. Compatible with 14-16 AWG wire sizes, it accommodates discrete wire and stranded cable types. Meeting RoHS compliance standards, this contact is a reliable and environmentally friendly solution for wire-to-wire connector systems. With an overall length of 1.32 inches, it offers easy installation and maintenance. Upgrade your connectivity with the Dynamic D-5 Tab Contact.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||

