| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917803-3 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.32 in, 33.7 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1200 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 10 - 12 AWG, 3.08 - 5.5 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .157 - .204 in, 4 - 5.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 917803-3 |
| SKU: | AMP917803-3 |
917803-3
Specifications
Detailed Description
Experience dynamic power transmission with the DYNAMIC D-5 TAB CONT. M AU connector from the renowned Dynamic 5000 Series. Designed for robust performance, this contact boasts a 30 A amperage rating and features a durable copper alloy construction with gold plating for optimal conductivity. With a crimp termination method and compatibility with 10-12 AWG wire sizes, it ensures secure and efficient connections in industrial applications. Operating at temperatures ranging from -55 to 105°C, it offers reliable performance in diverse environments. This versatile connector, suitable for power transmission in wire-to-wire setups, comes in a package of 1200 units for convenient use. RoHS compliant and engineered for quality, it guarantees high-performance standards. Elevate your connectivity solutions with the DYNAMIC D-5 TAB CONT. M AU.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151086-2 | ![]() | |
| TE Connectivity 234171-1 | ![]() | |
| TE Connectivity 409158-1 | ![]() | |
| TE Connectivity 7-2151086-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||


