| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917804-3 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.32 in, 33.7 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .15 in, 3 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 917804-3 |
| SKU: | AMP917804-3 |
917804-3
Specifications
Detailed Description
Experience seamless power transmission with our high-performance DYNAMIC D-5 TAB CONT. S L/P connector. Part of the Dynamic 5000 Series, this connector is designed for robust and reliable operation in industrial environments. Featuring a 30 A amperage and gold-plated copper alloy contacts, it ensures efficient conductivity with minimal signal loss. The crimp termination method guarantees secure wire connections, while the contact retention system with locking lance provides added durability. With a voltage rating of 630 V AC/DC and an operating temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for a wide range of applications. Perfect for discrete wire and stranded cable types, it accommodates 14-16 AWG wire sizes. RoHS compliant and lead-free solder capable, our DYNAMIC D-5 TAB CONT. S L/P connector offers peace of mind in both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component for power transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234170-1 | ![]() | |
| TE Connectivity 409158-1 | ![]() |


