917807-2

Heilind Number:AMP917807-2
Manufacturer:TE Connectivity
Manufacturer Number:917807-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-5200 REC HSG ALL-KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917807-2
Series:Dynamic 5000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:2
Pitch:10.16 mm, .399 in
Contact Type:Socket
Row Spacing:10.16 mm, .399 in
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP917807-2
series:Dynamic 5000 Series
Preloaded:No
Number of Cavities:4
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:29 mm / 1.141 in
Length:33.36 mm / 1.313 in
Width:19.96 mm / .785 in
Operating Voltage:630 VAC / 630 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Wire
Sealable:No
Series Number:5000

Detailed Description

The Dynamic D-5200 Receptacle Housing All-Key is a vital component in the Dynamic 5000 Series, designed for heavy-duty power applications. Meeting stringent UL 94V-0 and UL standards, this black housing is constructed from durable polyester with glass fiber reinforcement for added strength. Featuring a two-row, four-contact design with a 10.16mm pitch, it accommodates socket contacts for secure connections. Operating reliably in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various industrial environments. Perfect for wire and cable termination, this RoHS-compliant connector housing ensures compliance and reliability in power connectivity solutions.