| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925076-6 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | PA 6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 925076-6 |
| SKU: | AMP925076-6 |
925076-6
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial MATE-N-LOK Housing. Designed for reliability, this connector features two rows and four positions for seamless cable termination via crimping. With a 5.08mm pitch and 250VAC voltage rating, it meets CSA and UL standards for safety and performance. The PA 6 housing material in natural color ensures durability, while UL 94V-2 flammability standard compliance offers peace of mind. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for various environments. Ideal for appliances and other applications, this connector is RoHS compliant, guaranteeing its environmental responsibility. Whether for commercial or industrial use, trust in the quality and efficiency of our Wire to Wire connector system. Each package contains 500 units, providing ample supply for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480721-0 | ![]() | |
| TE Connectivity 925075-6 | ![]() | |
| TE Connectivity 925075-7 | ![]() | |
| TE Connectivity 925076-7 | ![]() |


