| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925313-1 |
| Series: | AMP MR |
| Housing Material: | Zytel 79 G13 |
| Number of Rows: | 1 |
| Pitch: | .242 in, 6.15 mm |
| Contact Type: | Socket |
| Package Quantity: | 600 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | 231 |
| Panel Mount: | Without |
| Connector Height: | 2.413 in, 61.3 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5050 |
| Connector Length: | 1.771 in, 45 mm |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .272 in, 6.9 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 925313-1 |
| SKU: | AMP925313-1 |
925313-1
Specifications
Detailed Description
Easily connect wires and cables with this AMP MR series Female Housing, a reliable solution for industrial applications. With ten socket contacts in a single row, it offers efficient connectivity. The housing, made of UL 94V-0 compliant Zytel 79 G13 material, ensures durability and safety. Its black color and compact design with a height of 2.413 inches and width of .272 inches make it suitable for various setups. The connector, designed for cable-to-cable connection, features a pitch of .242 inches (6.15 mm) and a length of 45 mm (1.771 inches). Packaged in cartons of 600, it is ideal for bulk installations. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your power connectors with this AMP MR Housing for seamless and secure connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 163083-8 | .062 DIA SOC.ASS.3+ | ![]() |
| TE Connectivity 5-160432-4 | FASTON 250 15 0.5-1.5MM TPBR | ![]() |


