| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925475-1 |
| Housing Material: | Polyamide |
| Pitch: | .197 in, 5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP925475-1 |
925475-1
Specifications
Detailed Description
Easily connect and protect your electrical terminals with our FF 110 Receptacle Housing. Made of durable Polyamide in a natural color, this housing is designed for straight orientation with 3 positions. With a pitch of 5 mm (.197 in), it provides secure cable mount (free-hanging) installation. Ensuring compliance with RoHS regulations, it offers reliable performance in various applications. Trust this terminal housing to streamline your connectivity needs with efficiency and precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180913 | ![]() | |
| TE Connectivity 180941-5 | ![]() | |
| TE Connectivity 280073 | ![]() | |
| TE Connectivity 925015 | ![]() |


