| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925819-3 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Straight |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP925819-3 |
925819-3
Specifications
Detailed Description
Enhance your wire termination processes with our MINI AMP-IN Crimp Terminals, designed for 26-22 AWG wires. Featuring a straight orientation and tin contact plating, these terminals ensure secure and reliable connections. Perfect for applications requiring a pin terminal type, they offer ease of installation with a stud mount mounting style. With RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your connectivity solutions with these essential PCB terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-31886-2 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-33459-6 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 3-640311-1 | MINI AMP-IN 22-18 AWG .008PTPPHBZ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/22/2025 | PCN-25-265031 - Drawing update. Modifying note 8 to specify bright/matte tin plating in drawing | Download | |||
| 09/24/2025 | PCN-25-239528 - Packaging Change. Changing the reel to match with the width of terminal to improve packaging quality. | Download | |||
| 06/04/2025 | PCN-25-244715 - Plating Process Change. This is to clarify that the plating finish change from Bright Tin to Matte Tin was implemented simultaneously with the manufacturing location transfer from Italy to China, as previously communicated in PCN-24-198081. | Download | |||
| 07/30/2024 | PCN-24-198081 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on July 30th,2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||
| 02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 | Download | |||


