| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926102-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .24 in, 6.1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 24.13 mm, .95 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1365 |
| Contact Layout: | Inline |
| Connector Length: | 13.1 mm, .515 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| Connector Width: | 15.8 mm, .622 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 926102-1 |
| SKU: | AMP926102-1 |
926102-1
Specifications
Detailed Description
Enhance your power and signal connections with the Universal MATE-N-LOK Housing. Designed for reliability, this connector features a durable Nylon 6/6 housing in a natural color, meeting CSA and UL standards for quality assurance. With a cable mount setup and crimp termination method, installation is easy and secure. Its compact size and inline contact layout make it ideal for a variety of applications. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it ensures consistent performance even in harsh environments. Each package includes 500 units, perfect for large-scale projects. RoHS compliant, this housing is also environmentally friendly. Upgrade your connectivity with the Universal MATE-N-LOK Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 365046-1 | ![]() | |
| TE Connectivity 926101-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2023 | P-23-023965 - Tool/ Process Transfer. The transfer from TE Steinach(CH) to a SUP in Italy(IT) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. | Download | |||


