926330-8

Heilind Number:AMP926330-8
Manufacturer:TE Connectivity
Manufacturer Number:926330-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6P POS-LOCK BU GEH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926330-8
Housing Material:Polyamide 6/6 - GF
Pitch:.358 in, 9.1 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:6
Housing Color:White
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP926330-8

Detailed Description

Enhance your connectivity with this Terminal Housing, featuring a durable Polyamide 6/6 - GF construction in a sleek white hue. With a pitch of .358 inches (9.1 mm) and straight orientation, it offers efficient cable management for up to 6 positions. The tab terminal type ensures secure connections, while the cable mount design allows for versatile installation. Non-insulated for added flexibility, this housing is a reliable solution for your crimp terminal needs. Rest assured, it complies with RoHS regulations, meeting high environmental standards. Upgrade your setup with this essential component for seamless connectivity in various applications.