| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926647-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 700 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 926647-1 |
| SKU: | AMP926647-1 |
926647-1
Specifications
Detailed Description
Easily connect power and signal cables with this Universal MATE-N-LOK connector, designed for efficient panel mounting. With 15 positions arranged in three rows, it offers versatile connectivity for various applications. The UL-approved housing, made of durable PA 6/6 material, ensures safety and reliability. Featuring crimp termination and a 6.35mm pitch, it allows for secure and efficient wire attachment. Operating in a wide temperature range from -55 to 105°C, it is suitable for diverse environments. This natural-colored connector, with a VDE-tested construction, meets RoHS compliance for environmental responsibility. Perfect for appliances and other power and signal circuit applications, it comes in a pack of 700 for convenient use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480709-0 | ![]() | |
| TE Connectivity 770043-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 04/10/2018 | P-17-015069 - Manufacturing Location Change. Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download | |||
| 04/10/2018 | P-17-015070 - Tyco Electronics AMP Qingdao Ltd. will be a second source for TE part numbers in this listing. Product meets all dimensions defined on the respective TE Customer drawings, performance criteria specified in TE Product and Application specifications. There is no change to fit, form or function of the product. There is no change to customer fixture or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download | |||
| 04/10/2018 | P-17-015099 - Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download | |||
| 01/10/2018 | P-17-015079 - Correct the wrong General Product Description. | Download | |||
| 11/22/2017 | P-17-015096 - P-17-015069, P-17-015070, P-17-015071, P-17-015072 and P-17-015079. they contain wrong information and have been cancelled. | Download | |||
| 09/22/2014 | E-13-019169 - Product improvement. TE connecvity strives to consolidate the resins and improve the manufacturing process while retaining product performance and to offer soluon for widespread product applications with new heat stabilized material. | Download | |||


