| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926869-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 13 - 16 AWG, 1.5 - 2.5 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 - .2 in, 3.3 - 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .079 in, 2.02 mm |
| Standards Met: | UL |
| Part Aliases: | AMP-0-0926869-1,A17916-000 926869-1 |
| SKU: | AMP926869-1 |
926869-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Socket, a versatile contact accessory designed for secure and efficient power connections. UL-certified for quality and safety, this Socket features a cable mount for easy installation in free-hanging applications. With a crimp termination method and brass contact material, it ensures reliable conductivity for stranded wires. Ideal for appliances and power circuit applications, this Socket comes in a package quantity of 2500 on a reel for convenient handling. Its pre-tin plating and VDE testing further enhance performance and durability, while RoHS compliance ensures environmental responsibility. Upgrade your wire-to-wire connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350736-1 | 15P UMNL PLUG HSG | ![]() |
| TE Connectivity 926882-1 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 926887-1 | UNIV.M-N-L.PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | PCN-24-209214 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


