| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927768-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927768-1 |
927768-1
| Heilind Number: | AMP927768-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927768-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the JPT REC 2.8 Contact SRC Sn. This durable and efficient contact boasts an amperage rating of 30 A, making it ideal for a range of applications. Its crimp termination method ensures secure and reliable connections, while its tin plating offers excellent conductivity. With an operating temperature range of -40 to 130 °C (-40 to 266 °F), it's suitable for use in various environments. Designed for wire sizes ranging from 1 to 2.5 mm², it accommodates a wide range of needs. Featuring a locking lance for primary locking, this receptacle splice type terminal provides added security. Meeting RoHS compliance standards, it's also environmentally friendly. Perfect for automotive, truck, bus, and off-road applications, this connector is a versatile and essential component in your connectivity arsenal. Upgrade your connections with confidence.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/07/2023 | PCN-23-193765 - Drawing Clarification. This PCN cancel PCN-23-189692 parts 927768-x obsolescence. Keep active those PN in customer drawing 1355046. Below mentioned First ship date is only for system requirements | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 06/20/2022 | P-22-022585 - Tool/Process Transfer. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportations. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 05/11/2020 | P-20-018595 - Manufacturing Location Change. Will be transferred from TE Montcada to TE Suzhou. | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 08/12/2014 | D-14-023124 - Manufacturing Request. Widht tolerance from specifically PNs changed to +0.2/-0.3. | Download | |||
| 06/24/2014 | D-14-022885 - Toleance change of the insulation crimp width at PN 2141892. | Download | |||
| 05/26/2014 | D-14-022744 - add new crimp heights add seals. | Download | |||
| 04/28/2014 | P-14-009870 - Document clarification. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||
| 04/08/2014 | D-14-022564 - Table on page 9 and 10 changed. | Download | |||
| 03/06/2014 | D-14-022445 - Clarification. | Download | |||


