| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928247-8 |
| Color: | Blue |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 14.4 |
| Overall Length: | 1.574 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1300 |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 2d/3c/6d/7c |
| Connector Length: | 1.574 in, 40 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 08-D |
| Locking Latch Between Cavity Number: | 1&2, 7&8 |
| Polarizing Rib Location: | None |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928247-8 |
| SKU: | AMP928247-8 |
928247-8
Specifications
Detailed Description
Upgrade your connectivity with our RAST 5 IDC Connector, featuring a robust Nylon housing in a striking blue color. Designed for power and signal applications, this receptacle connector offers easy cable mounting with a secure crimp termination method. With 8 contacts in a single row, it ensures efficient PCB connections. Operating in a wide temperature range from -40 to 110°C, it meets stringent quality standards including UL 94V-2 for material flammability. The exterior locking latch and keyed mating alignment provide added security, perfect for appliances and industrial use. ROHS compliant, this connector guarantees both performance and environmental responsibility. Elevate your electronic projects with this essential component.

