| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 963357-3 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .22 in, 5.6 mm |
| Package Quantity: | 378 |
| Mount Orientation: | Vertical/180° |
| GPL: | N08 |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M184 |
| Tab Width: | .118 in, 3 mm |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Length: | 1.358 in, 51.1 mm |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 18.3 mm, .72 in |
| Part Aliases: | C53706-000,AMP-0-0963357-3 963357-3 |
| SKU: | AMP963357-3 |
963357-3
Specifications
Detailed Description
Enhance your automotive circuitry with this Timer Connector System, featuring a sleek black design for a professional appearance. With two rows of through-hole solder termination, it ensures secure and reliable connections. The 5.6mm pitch allows for efficient PCB integration, while the vertical/180° mount orientation offers flexibility in installation. This connector, suitable for signal applications, boasts a lead-free solder process capability up to 260°C, meeting RoHS compliance standards. Its 20mm width and 51.1mm length, along with a locking interface and silver plating, guarantee durability and optimal performance in automotive environments. With PCB retention and a tab thickness of 0.8mm, it provides stability and ease of use. Upgrade your automotive connectivity with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963357-6 | 2X 2P MESSERLEISTE | ![]() |


