| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965577-1 |
| Color: | Black |
| Accessory Type: | Cover |
| Strain Relief: | No Strain Relief |
| Body Material: | Polyamide |
| Package Quantity: | 1000 |
| Number of Positions: | 4, 7 |
| GPL: | J93 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J673 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | .334 in, 8.5 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | CB3852-000,AMPS-0-0965577-1 965577-1 |
| SKU: | AMP965577-1 |
965577-1
Specifications
Detailed Description
Enhance your automotive connector system with this essential 90-degree cover, designed to ensure optimal performance and longevity. Crafted from durable black polyamide, this cover offers reliable protection for up to four positions, making it ideal for industrial and commercial transportation applications. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), it guarantees functionality in various environments. RoHS compliant and featuring UL 94-HB material flammability standard, this accessory prioritizes safety and environmental responsibility. Packaged in quantities of 1000, it is perfect for large-scale projects. Upgrade your wire-to-board or wire-to-device connections with this high-quality cover for seamless and efficient operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/20/2021 | PCN-21-106141 - Revision letter alignment. The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the part number revision letter only to align with our internal production drawing. | Download | |||
| 03/12/2021 | P-21-020395 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Morocco to Outside supplier in MoroccO. | Download | |||
| 01/05/2021 | E-20-013013 - Material Change. Major Change: Product Material Change to PA6 DIN CAP 90 DEG & 180 DEG. | Download | |||
| 10/05/2020 | P-20-019456 - Manufacturing location change. Part Numbers will be transferred from Supplier Germany to TE Connectivity Tangier Morocco | Download | |||
| 04/19/2019 | P-18-016266 - We hereby inform you about a tool replacement of a molding for below listed TE products. As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool 21-1780761 for 965577-1 and 21-1780762 for 965783-1, both tools are under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download | |||
| 11/24/2017 | P-17-014869 - Manufacturing Location Change. Brazil added as second import source. | Download | |||


