| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965784-1 |
| Color: | Black |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 4, 7 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | 12 mm, .472 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 8202607074 965784-1 |
| SKU: | AMP965784-1 |
965784-1
Specifications
Detailed Description
Enhance cable connectivity with the Connector ABDECKKAPPE 180GRD. This black cover, designed with a 180° cable exit angle, ensures secure strain relief for up to 4 positions. Crafted from durable polyamide meeting UL 94-HB standards, it guarantees reliable performance in industrial and commercial transportation settings. With an operating temperature range of -40 to 120°C (-40 to 248°F) and RoHS compliance, this accessory is a must-have for Wire to Board and Wire-to-Device connections. Packaged in a convenient carton, it's ready for seamless integration into automotive applications. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 05/01/2025 | PCN-25-231694 - Location Change. he Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity mold tooling for the DIN Connector Cover Caps in other locations for the part number(s) listed below. This PCN is an update to PCN-24-213243 by removing PN 965785-1 from the notification that will not have new mold tooling added for capacity reasons. | Download | |||
| 04/09/2021 | E-20-014128 - Material change. Major Change: Product Material Change to PA6 DIN CAP 90 DEG & 180 DEG. | Download | |||
| 10/19/2020 | P-20-019594 - Manufacturing location change. will be transferred from TE Connectivity Belgium bv to TE Connectivity ICT, Tangier, Morocco. | Download | |||
| 07/01/2020 | P-20-018866 - Manufacturing location change.will be transferred from Supplier Germany to TE Connectivity Morocco: | Download | |||
| 03/31/2017 | P-17-014159 - Manufacturing location change. Following Part Numbers will be transferred from Dinkelsbuehl to Oostkamp. | Download | |||


