| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 966658-1 |
| Color: | Green |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Number of Positions: | 32 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 32 |
| Tab Width: | .024 in, .6 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | 15.6 mm, .614 in |
| Length: | 2.26 in, 57.6 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Tab Thickness: | .024 in, .6 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 20.2 mm, .795 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 966658-1 |
| SKU: | AMP966658-1 |
966658-1
| Heilind Number: | AMP966658-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 966658-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive applications with this 32-position wire-to-board connector. Designed for reliable signal transmission, it features a vertical mount orientation with through-hole solder termination, making it suitable for use in high-temperature environments. With a pitch of 2.54mm, it ensures secure PCB attachment, while its UL 94-HB flammability standard compliance guarantees safety. Operating within a wide temperature range, from -30°C to 100°C, this connector is ideal for automotive systems. RoHS compliant and lead-free solder capable, it meets stringent environmental regulations. Its compact design, with a length of 2.26 inches and profile height of .795 inches, offers space-saving benefits. Perfect for automotive electronics, this connector guarantees reliable performance.

