967542-2

Heilind Number:AMP967542-2
Manufacturer:TE Connectivity
Manufacturer Number:967542-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 20 – 17 AWG Wire Size, Sensor Flat Contact System

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 967542-2
Amperage:11 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP967542-2

Detailed Description

Enhance automotive connectivity with these efficient terminals, featuring a receptacle design and a mating tab width of .11 inches. With a tab thickness of .031 inches and compatibility with 20-17 AWG wire sizes, they ensure secure connections for sensor applications. The flat contact system, crimp termination method, and F-crimp type guarantee reliable performance, while the tin contact plating offers corrosion resistance. Operating in a wide temperature range from -40 to 150°C (-40 to 302°F), these terminals are ideal for use in automotive, truck, bus, and off-road environments. Their primary locking feature and clean body design provide added durability, meeting RoHS compliance standards for environmental responsibility. Elevate your wiring solutions with these high-quality automotive connectors.