| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T1329030120-000 |
| Series: | HDC IP65 |
| Accessory Type: | Hood |
| Thread Size: | M20 |
| Material: | Die Cast Aluminum |
| Connector Product Type: | Hood |
| Cable/Wire Entry Location: | Bottom |
| Locking Device Type: | Locking |
| Product: | Rectangular Connector Hoods & Bases |
| SKU: | AMPT1329030120-000 |
T1329030120-000
Specifications
Detailed Description
Introducing the H3A-MTG-M20, a rugged and reliable hood designed for heavy-duty applications. Part of the HDC IP65 series, this die-cast aluminum accessory ensures durable protection for your connectors. Featuring a convenient M20 thread size and bottom wire entry location, it's perfect for securely housing your connections. The locking device provides added security, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the H3A-MTG-M20 for top performance in demanding industrial environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T1010033100-000 | H3A-KDBM | ![]() |
| TE Connectivity T2010043101-000 | HA-004-MS | ![]() |
| TE Connectivity T2020001002-000 | CDM-0.3 | ![]() |
| TE Connectivity T2080122101-000 | HQ-012-M | ![]() |
| TE Connectivity T2080122201-000 | HQ-012-F | ![]() |
| TE Connectivity T4111512041-000 | M12 M 4P GOLD D_CODE S SHIEL DED PG9 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | PCN-24-203564 - Feature Change.Before: No boss at root of ears. After: Add a boss at root of ears and extend ear | Download | |||
| 12/01/2020 | E-20-007762 - Add CE mark on enclosure. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directive | Download | |||


