T1920100140-009

Heilind Number:AMPT1920100140-009
Manufacturer:TE Connectivity
Manufacturer Number:T1920100140-009
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

H10BPR-TGH-M40-EMC-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1920100140-009
Color:Black
Series:HDC IP68 EMC
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Top & Side
Locking Device Type:Screwlock
Product:Rectangular Connector Hoods & Bases
Part Aliases:H10BPR-TGH-M40-EMC-C
SKU:AMPT1920100140-009

Detailed Description

Enhance the durability and functionality of your heavy-duty power connectors with the H10BPR-TGH-M40-EMC-C Hood. Crafted from robust die-cast aluminum in a sleek black finish, this IP68 EMC-compliant accessory guarantees reliable performance even in demanding environments. Featuring top and side wire entry points and a secure screw-lock mechanism, it ensures effortless installation and maintenance. Elevate your connectivity setup with this essential component, perfect for industrial applications requiring rugged and efficient power solutions. Trust in its quality as part of our comprehensive range of Rectangular Connector Hoods & Bases, all RoHS-compliant for peace of mind.