| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T1926320150-001 |
| Color: | Black |
| Connector Product Type: | Hood |
| Cable/Wire Entry Location: | Top & Side |
| Locking Device Type: | Screwlock |
| Product: | Rectangular Connector Hoods & Bases |
| SKU: | AMPT1926320150-001 |
T1926320150-001
| Heilind Number: | AMPT1926320150-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T1926320150-001 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your heavy-duty power connectors with this Black Hood, featuring a Top & Side wire entry location for versatile installation. Designed for secure and durable connections, it includes a Screwlock locking device for added stability. Crafted with RoHS-compliant materials, this Hood is a reliable accessory for your power connector setup. Explore our selection of Rectangular Connector Hoods & Bases for compatible options.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T2193503101-000 | ![]() | |
| TE Connectivity T1936320000-000 | ![]() |


