T2040242201-000

HE-024-F

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T2040242201-000
SKU: AMPT2040242201-000
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/11/2026PCN-25-248301 - Geometry Change. remove laser print E28476 and "L71" in all HDC inserts-RDO0996 LS0. To better manage the UL certification, TE Sibas has decided to apply below transformation: E28476 VOL 61->E247738 VOL 22; E28476 VOL 129->E247738 VOL 42 This transformation only transfers Sibas product from E28476 to E247738, no other impact. And please note: 1, this will not impact customer s application and Certification, if customer use TE E-code in some documents, no need to update it right now, customer UL certification can be updated in future version.Download
09/10/2025PCN-25-248990 - Ship Date Change. this PCN is used to supplemental PCN-25-248301, to correct the first ship date of changed items,(TE Sibas has decided to apply below transformation:E28476 VOL 61->E247738 VOL 22;E28476 VOL 129->E247738 VOL 42 This transformation only transfers Sibas product from E28476 to E247738, no other impact. this will not impact customer s application and Certification, if customer use TE E-code in some documents, no need to update it right now, customer UL certification can be updated in future version)Download
09/05/2025PCN-25-235378 - Agency Approvals. Remove UL laser print E28476 in all HDC inserts, This is an initiative requested by TE management team. We implemented the process to identify which of the thousands of files is related to which BU. Nothing changed on the product, it is just a applicant change on paper. some product in E28476 transfer to E247738, and confirmed with UL engineer, remove the UL number laser print from insert is ok.Download
08/11/2025PCN-25-247008 - Agency Approvals. To better manage the UL certification, TE Sibas has decided to apply below transformation: E28476 VOL 61->E247738 VOL 22; E28476 VOL 129->E247738 VOL 42 This transformation only transfers Sibas product from E28476 to E247738, no other impact. And please note: 1, this will not impact customer s application and Certification, if customer use TE E-code in some documents, no need to update it right now, customer UL certification can be updated in future version.
Download
04/07/2025PCN-25-234157 - Packaging Change.
The packaging method has been changed. Instead of dividing each core with a partition board, cancel the box, only use the shrink film.
Download
03/10/2025PCN-25-236854-C - Cancellation of PCN-25-235378. This PCN is published to cancel PCN-25-235378 (remove UL laser print E28476 in all HDC insert), a clarification letter from UL is missing in PCN-25-235378, a new PCN with UL letter will be send out later
Download
07/08/2021PCN-21-106742 - Add CE mark on enclosure. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product portfolio.Download