| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4110502041-000 |
| Series: | M12,M12 Connector,M12 Field Installable |
| Gender: | Female |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 85 °C |
| Shell Size: | 20 |
| SKU: | AMPT4110502041-000 |
T4110502041-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |


