| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF | 
| Manufacturer Part Number: | Amphenol RF 031-105 | 
| Connector Type: | BNC | 
| Gender: | Jack | 
| Termination Method: | Solder Cup | 
| Contact Material: | Beryllium Copper | 
| Maximum Operating Temperature: | 85 °C | 
| Minimum Operating Temperature: | -55 °C | 
| IP Rating: | Not Rated | 
| Orientation: | Straight | 
| Impedance: | 50 Ω | 
| Operating Frequency: | 4 Max GHz | 
| Body Material: | Brass | 
| Panel Mount Type: | 4-Hole Flange | 
| Body Finish: | Nickel | 
| Coupling Type: | Bayonet | 
| SKU: | AMR031-105 | 
031-105
| Heilind Number: | AMR031-105 | 
| Manufacturer: | Amphenol RF | 
| Manufacturer Number: | 031-105 | 
| ECAD Model: | 
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Jack. Designed for seamless integration, this 50 Ohm connector features a solder cup termination method for secure attachment. Crafted with durable beryllium copper contacts, it ensures reliable performance in a wide temperature range from -55°C to 85°C. The 4-hole flange panel mount feature offers easy installation, while the bayonet coupling type guarantees a secure connection. With a maximum operating frequency of 4 GHz, this connector is ideal for high-speed applications. Its nickel-plated brass body not only ensures longevity but also provides excellent signal conductivity. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Upgrade your RF coaxial setup with this versatile and high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
|   | Amphenol RF 031-223 | RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm |  | 
|   | Amphenol RF 082-504 | RF Connector C-Type Straight Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm |  | 

 
  
 