| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70537-12G |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 12 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70537-12G |
031-70537-12G
| Heilind Number: | AMR031-70537-12G |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70537-12G |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for optimal performance with Belden 1855A, 4855R, and 4855P cables. This 75 Ohm connector is expertly crafted for 12G applications, ensuring high-speed data transmission with precision. The brass construction guarantees durability, while the nickel finish adds a sleek touch. With a straight orientation and bayonet coupling, installation is a breeze. Rest assured of quality and compliance with RoHS standards. Elevate your RF setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF AT04-4P-KIT01 | AT 4 POS. RECPT KIT W/ WEDGE & CONTACTS | ![]() |
| Amphenol RF MP14M23F | Pin Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm², 14 AWG | ![]() |
| Amphenol RF MP20M23F | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG | ![]() |
| Amphenol RF 034-1107-12G | RF Connector HD-BNC Straight Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized | ![]() |


