082-5378-RFX

RF Connector N-Type Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm

Easily connect RF cables with our N-Type Straight Crimp Jack, designed for reliable performance in RG-58, RG-141, Times LMR-195, and other compatible cables. With a 50 Ohm impedance and operating frequency of up to 11 GHz, this connector ensures seamless signal transmission in high-frequency applications. Its brass body with nickel finish and phosphor bronze contacts guarantee durability and conductivity, while the bulkhead mount feature allows for secure installation. RoHS compliant and suitable for a wide temperature range from -40°C to 85°C, it meets industry standards for quality and performance. Ideal for professional RF setups, this connector is a essential component for maintaining signal integrity in various systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-5378-RFX
Connector Type:N-Type
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU: AMR082-5378-RFX
Mil Qualified:No
Cable Group:C
Cable Type:RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:CTL-3
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: