| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-666-50056-5 |
| Overall Length: | 14 in |
| Connector End 1: | AMC |
| Connector End 2: | Unterminated |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to Unterminated |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Unterminated |
| SKU: | AMR095-666-50056-5 |
095-666-50056-5
| Heilind Number: | AMR095-666-50056-5 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-666-50056-5 |
| ECAD Model: |
Description:
AMC Right Angle Plug to Unterminated Cable 1.13 mm Micro-Cable 14 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your AMC device with this Right Angle Plug to Unterminated Cable. Measuring 14 inches in length and featuring 1.13mm Micro-Cable, it ensures optimal signal transmission with its 50 Ohm impedance. The cable assembly, designed for AMC to Unterminated connection, offers versatility in various setups. RoHS compliant, it meets high industry standards for environmental responsibility. Perfect for efficient wire management, this coaxial cable assembly guarantees reliable performance in your applications.

