| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-20Z |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-20Z |
095-820-109-20Z
| Heilind Number: | AMR095-820-109-20Z |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-20Z |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect seamlessly with our AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug. Designed for optimal performance, this cable assembly features a 1.37 mm Micro-Cable with a 200 mm length, perfect for efficient connectivity. With 50 Ohms impedance, it ensures reliable signal transmission. The AMC connector end seamlessly fits with the FAKRA connector end, making it ideal for various applications. RoHS compliant, this high-quality assembly guarantees both performance and environmental responsibility. Perfect for wire management and coaxial cable assemblies, it's a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 172177 | RF Connector N-Type Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 901-9876-RFX | RF Connector SMA Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 132C11019X | Combination D-SUB, Socket, Crimp straight | ![]() |


