112144

Heilind Number:AMR112144
Manufacturer:Amphenol RF
Manufacturer Number:112144
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112144
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112144

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Featuring a 50 Ohm impedance and operating at frequencies up to 4GHz, this connector ensures reliable performance in various applications. The phosphor bronze contact material guarantees durability, while the brass body with a nickel finish offers robust construction. With a straight orientation and bayonet coupling type, installation is quick and efficient. RoHS compliant and suitable for temperatures ranging from -40°C to 85°C, this connector is a dependable choice for your RF systems.