| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112444 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Orientation: | Straight |
| Adapter Type: | BNC to BNC |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 2 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR112444 |
112444
| Heilind Number: | AMR112444 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112444 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect two BNC cables with our BNC Jack to BNC Jack Adapter. Designed for a seamless 75 Ohm straight bulkhead connection, this adapter ensures efficient signal transmission. Constructed with high-quality materials including brass body with nickel finish, phosphor bronze contacts plated with gold, it guarantees durability and reliable performance. With a maximum frequency of 2 GHz, it's ideal for various RF applications. Both RoHS compliant and isolated, this adapter meets stringent quality standards. Perfect for professionals in need of secure and high-quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 112123 | RF Connector BNC Straight Crimp Plug RG-59 RG-62 75 Ohm | ![]() |
| Amphenol RF 112722 | RF Connector BNC Straight Crimp Plug Mogami 30AWG 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


