112446-12G

Heilind Number:AMR112446-12G
Manufacturer:Amphenol RF
Manufacturer Number:112446-12G
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack 75 Ohm Straight 12G Optimized

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112446-12G
Contact Material:Beryllium Copper
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:12 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR112446-12G

Detailed Description

Easily connect BNC cables with our high-performance BNC Jack to BNC Jack 75 Ohm straight adapter optimized for 12G. Crafted with beryllium copper contacts plated in gold, it ensures reliable signal transmission. The straight orientation and nickel-finished brass body guarantee durability and seamless connectivity. With a maximum frequency of 12 GHz, this adapter is ideal for high-speed data and video applications. RoHS compliant for environmental responsibility, it's a must-have in your RF coaxial setup for efficient signal transfer.