| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 115101-19-48.00 |
| Overall Length: | 48 in |
| Connector End 1: | BNC |
| Connector End 2: | BNC |
| Impedance: | 50 Ω |
| Cable Type: | RG 58 |
| Cable Assembly Type: | BNC to BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR115101-19-48.00 |
115101-19-48.00
| Heilind Number: | AMR115101-19-48.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 115101-19-48.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this durable BNC Straight Plug to BNC Straight Plug RG-58 Cable Assembly. Measuring 48 inches in length, it offers seamless transmission over its 50-ohm impedance. Crafted with RG-58 cable, this assembly ensures reliable performance. Both connector ends feature a straight plug design, guaranteeing a secure fit. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this cable assembly is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 132C10039X | Combination D-SUB, Socket, Solder cup | ![]() |
| Amphenol RF 132J14019X | Combination D-SUB, Socket | ![]() |


