132289

Heilind Number:AMR132289
Manufacturer:Amphenol RF
Manufacturer Number:132289
ECAD Model:
3D Model

Description:

RF Connector SMA PCB End Launch Jack Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132289
Connector Type:SMA
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132289

Detailed Description

Enhance your RF connectivity with our SMA PCB End Launch Jack Bulkhead. Designed for seamless integration onto PCBs, this 50 Ohm connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Crafted with precision, it features a beryllium copper contact material and a durable brass body with a gold finish. With a maximum operating frequency of 18 GHz, it guarantees high performance in demanding applications. RoHS compliant and threaded for secure coupling, it's the perfect choice for professional RF setups. Elevate your connections with this essential component.