| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-R1-08.00 |
| Overall Length: | 8 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-R1-08.00 |
135101-R1-08.00
| Heilind Number: | AMR135101-R1-08.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-R1-08.00 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 8 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA devices with this premium hand-formable coaxial cable assembly. Featuring straight plug connectors on both ends, it ensures a secure and reliable connection. The 8-inch length allows for convenient positioning, while the 50-ohm impedance guarantees optimal signal transmission. Constructed with high-quality materials, this cable assembly is RoHS compliant, making it a sustainable choice for your wire management needs. Ideal for a wide range of applications, it offers seamless connectivity in any setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 132111 | RF Connector SMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm | ![]() |
| Amphenol RF 78211-005LF | MINI LATCH HSG .100CC SR | ![]() |


