Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 172124 |
Orientation: | Straight |
Adapter Type: | N-Type to N-Type |
Impedance: | 50 Ω |
Body Material: | Brass |
Body Finish: | White Bronze |
Frequency GHZ: | 11 Max GHz |
Adapter Side 1: | N-Type |
Adapter Side 2: | N-Type |
Adapter Side 2 Gender: | Jack |
Adapter Side 1 Gender: | Jack |
SKU: | AMR172124 |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Bulkhead |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 85 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -40 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Phosphor Bronze |
172124
Heilind Number: | AMR172124 |
Manufacturer: | Amphenol RF |
Manufacturer Number: | 172124 |
ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type cables with the N-Type Jack to N-Type Jack Adapter. Designed for seamless integration, this straight bulkhead adapter features a 50 Ohm impedance, ideal for high-frequency applications up to 11 GHz. Constructed with durable brass and finished in white bronze, it ensures reliable performance. Both adapter sides feature a jack interface, allowing for convenient and secure connections. RoHS compliant, this adapter meets strict environmental standards. Perfect for RF coaxial setups, it's a must-have accessory for professionals in the field. Stay connected with ease and precision, whether in a testing lab or a production environment.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol RF 122340 | TNC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
![]() | Amphenol RF 68000-103HLF | BERGSTIK II LF | ![]() |