| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172176 |
| Connector Type: | N-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172176 |
172176
| Heilind Number: | AMR172176 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172176 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Right Angle Crimp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. Featuring a durable brass body with a White Bronze finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. The beryllium copper contact material guarantees efficient signal transmission, while the threaded coupling type offers secure connectivity. With a maximum operating frequency of 11GHz, this plug is perfect for high-speed data applications. RoHS compliant and meticulously crafted, it's a must-have for professional RF setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF C016 20H003 110 12 | 3+PE Male, straight cable connector with strain relief, internal cable clamping and clamping ring. Field installable screw termination. | ![]() |
| Amphenol RF MP20M23F | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG | ![]() |
| Amphenol RF 112161 | RF Connector BNC Straight Crimp Jack RG-179 Belden 179DT 75 Ohm | ![]() |
| Amphenol RF 112508 | RF Connector BNC Straight Crimp Plug RG-6 75 Ohm | ![]() |
| Amphenol RF 112563 | RF Connector BNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm | ![]() |
| Amphenol RF 122393 | RF Connector TNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm | ![]() |
| Amphenol RF 132178 | RF Connector SMA Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
| Amphenol RF 172102H243 | RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


