| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172306 |
| Accessory Type: | N-Type Protective Cap |
| Gender: | Jack |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Chain: | With Chain |
| SKU: | AMR172306 |
172306
| Heilind Number: | AMR172306 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172306 |
| ECAD Model: |
Specifications
Detailed Description
Keep your N-Type male connectors protected with this durable cap, designed for optimal performance and longevity. Crafted from high-quality brass with a sleek nickel finish, it not only safeguards your connectors but also adds a touch of sophistication to your setup. The convenient chain attachment ensures that you never lose track of the cap, making it perfect for on-the-go professionals. Rest easy knowing that this accessory is fully compliant with RoHS regulations, offering peace of mind for environmentally conscious users. Explore our wide range of connector hardware and accessories to complete your RF coaxial setup with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-70549-12G | RF Connector BNC Right Angle Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm IP67 12G Optimized | ![]() |
| Amphenol RF 122408 | RF Connector TNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||


