| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202117 |
| Gender: | Plug |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Terminator Type: | TNC |
| Chain: | Without Chain |
| SKU: | AMR202117 |
202117
| Heilind Number: | AMR202117 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202117 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your RF coaxial connections with our TNC Terminator Plug. Specifically designed for high-frequency applications, this 1 Watt terminator boasts a straight orientation and a 50 ohm impedance for optimal signal transfer. Crafted from durable brass with a nickel finish, it guarantees long-lasting reliability. With TNC1 termination and compliance with RoHS standards, you can trust in its quality and environmental responsibility. Whether you're working on a professional setup or a personal project, this terminator, complete with a chain, ensures seamless connectivity. Elevate your RF coaxial system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 242124 | SMA Plug to TNC Jack Adapter 50 Ohm Straight | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||


