Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 222117 |
Connector Type: | F-Type |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Not Applicable |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 75 Ω |
Operating Frequency: | 2 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR222117 |
Mil Qualified: | No |
Cable Group: | D |
Cable Type: | RG-59,RG-62,Belden 8221,Belden 8241,Belden 9169,Belden 9204,Belden 9228,Canare LV-61S |
Insulator Material: | Not Applicable |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Not Applicable |
Contact Termination: | Not Applicable |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10110 |
222117
Heilind Number: | AMR222117 |
Manufacturer: | Amphenol RF |
Manufacturer Number: | 222117 |
ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our RF Connector, designed for seamless integration in RG-59 and RG-62 cables. This F-Type Straight Crimp Plug ensures a secure termination method, guaranteeing optimal performance in 75 Ohm systems. Crafted from durable brass with a nickel finish, it offers reliable signal transmission at frequencies up to 2GHz. With threaded coupling for easy installation, this RoHS-compliant connector is a must-have for any RF coaxial setup. Upgrade your network with precision and efficiency.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol RF 222144 | RF Connector F-Type Straight Receptacle Jack Round Post Round Flange 75 Ohm | ![]() |